ABM8GAIG-25.000MHZ-8-7Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 944
Unit Price: $5.99000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 17,582
Unit Price: $7.88000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8GAIG-25.000MHZ-8-7Z-T

DigiKey Part Number
535-15262-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8GAIG-25.000MHZ-8-7Z-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8GAIG-25.000MHZ-8-7Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1,900 View Now

Other Suppliers on DigiKey

1,900In Stock
Ships from WEC