NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCRS2-25M

DigiKey Part Number
644-STDCRS2-25MTR-ND - Tape & Reel (TR)
644-STDCRS2-25MCT-ND - Cut Tape (CT)
644-STDCRS2-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRS2-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCRS2-25M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$6.82300$68.23
25$6.45720$161.43
50$6.18940$309.47
100$5.93240$593.24
250$5.61040$1,402.60
500$5.37836$2,689.18
1,000$5.15593$5,155.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.82238$14,467.14
6,000$4.62326$27,739.56
9,000$4.51069$40,596.21
15,000$4.37284$65,592.60
Manufacturers Standard Package