Parametric Equivalent

ABM8GAIG-20.000MHZ-8-7Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8GAIG-20.000MHZ-8-7Z-T3TR-ND - Tape & Reel (TR) 535-ABM8GAIG-20.000MHZ-8-7Z-T3CT-ND - Cut Tape (CT) 535-ABM8GAIG-20.000MHZ-8-7Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8GAIG-20.000MHZ-8-7Z-T3 |
Description | AEC-Q200 CRYSTAL 20.000MHZ 8PF S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8GAIG-20.000MHZ-8-7Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.47900 | $44.79 |
| 25 | $4.23280 | $105.82 |
| 50 | $4.05800 | $202.90 |
| 100 | $3.89000 | $389.00 |
| 250 | $3.67852 | $919.63 |
| 500 | $3.52626 | $1,763.13 |
| 1,000 | $3.38039 | $3,380.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.16153 | $9,484.59 |
| 6,000 | $3.03087 | $18,185.22 |
| 9,000 | $2.95701 | $26,613.09 |
| 15,000 | $2.86655 | $42,998.25 |
| 21,000 | $2.81482 | $59,111.22 |


