Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent



ABM8G-30.000MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | ABM8G-30.000MHZ-18-D2Y-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-30.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-30.000MHZ-18-D2Y-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-30.000MHZ-18-D2Y-T | Abracon LLC | 21,723 | 535-10279-1-ND | $8.80000 | Parametric Equivalent |
| CX3225GB30000P0HPQZ1 | KYOCERA AVX | 0 | 478-CX3225GB30000P0HPQZ1TR-ND | $3.25089 | Direct |
| ECS-300-18-33-JGN-TR | ECS Inc. | 0 | XC2525TR-ND | $2.86289 | Similar |
| LFXTAL059646 | IQD Frequency Products | 507 | 1923-LFXTAL059646CT-ND | $4.85000 | Similar |
| CX3225GB30000P0HPQCC | KYOCERA AVX | 1,801 | 478-CX3225GB30000P0HPQCCCT-ND | $6.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.13834 | $9,415.02 |






