


ABM8G-24.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number  | 535-10295-2-ND - Tape & Reel (TR) 535-10295-1-ND - Cut Tape (CT) 535-10295-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABM8G-24.000MHZ-B4Y-T  | 
Description  | CRYSTAL 24.0000MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM8G-24.000MHZ-B4Y-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 24 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.039" (1.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.85000 | $6.85 | 
| 10 | $5.98000 | $59.80 | 
| 25 | $5.65880 | $141.47 | 
| 50 | $5.42540 | $271.27 | 
| 100 | $5.20020 | $520.02 | 
| 250 | $4.91796 | $1,229.49 | 
| 500 | $4.71448 | $2,357.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.58052 | $3,580.52 | 
| 5,000 | $3.48293 | $17,414.65 | 
| 7,000 | $3.41236 | $23,886.52 | 
| 10,000 | $3.36538 | $33,653.80 | 











