


ABM8G-24.000MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number  | 535-10913-2-ND - Tape & Reel (TR) 535-10913-1-ND - Cut Tape (CT) 535-10913-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABM8G-24.000MHZ-4Y-T3  | 
Description  | CRYSTAL 24.0000MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM8G-24.000MHZ-4Y-T3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 24 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.039" (1.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $4.05500 | $40.55 | 
| 25 | $3.83440 | $95.86 | 
| 50 | $3.67620 | $183.81 | 
| 100 | $3.40050 | $340.05 | 
| 250 | $3.14264 | $785.66 | 
| 500 | $2.90752 | $1,453.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.78654 | $8,359.62 | 
| 6,000 | $2.71818 | $16,309.08 | 
| 9,000 | $2.37300 | $21,357.00 | 
| 15,000 | $2.36365 | $35,454.75 | 
| 21,000 | $2.35804 | $49,518.84 | 
| 30,000 | $2.35251 | $70,575.30 | 




