


ABM8G-18.432MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10269-2-ND - Tape & Reel (TR) 535-10269-1-ND - Cut Tape (CT) 535-10269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-18.432MHZ-18-D2Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-18.432MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $4.05500 | $40.55 |
| 25 | $3.83440 | $95.86 |
| 50 | $3.67620 | $183.81 |
| 100 | $3.52450 | $352.45 |
| 250 | $3.33324 | $833.31 |
| 500 | $3.19520 | $1,597.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74403 | $2,744.03 |
| 2,000 | $2.37343 | $4,746.86 |
| 3,000 | $2.36314 | $7,089.42 |
| 5,000 | $2.35138 | $11,756.90 |
| 7,000 | $2.34431 | $16,410.17 |
| 10,000 | $2.33738 | $23,373.80 |

