Parametric Equivalent
Parametric Equivalent
Similar



ABM8G-14.31818MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.31818MHZ-4Y-T3 |
Description | CRYSTAL 14.31818MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.31818MHZ-4Y-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-14.31818MHZ-B4Y-T | Abracon LLC | 5,998 | 535-10287-1-ND | $5.10000 | Parametric Equivalent |
| ABM8G-14.31818MHZ-D2Y-T | Abracon LLC | 660 | 535-14409-1-ND | $5.84000 | Parametric Equivalent |
| FA-238V 14.31818MB-K3 | EPSON | 0 | SER3684TR-ND | $13.45200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.13834 | $9,415.02 |



