


ABM8G-14.31818MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-14409-2-ND - Tape & Reel (TR) 535-14409-1-ND - Cut Tape (CT) 535-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.31818MHZ-D2Y-T |
Description | CRYSTAL 14.31818MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.31818MHZ-D2Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCRG2-14.31818M | NDK (NIHON DEMPA KOGYO CO., LTD) | 3,000 | 644-STDCRG2-14.31818MCT-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.35561 | $3,355.61 |
| 2,000 | $3.21679 | $6,433.58 |
| 3,000 | $3.13834 | $9,415.02 |
| 5,000 | $3.04219 | $15,210.95 |
| 7,000 | $2.98053 | $20,863.71 |
| 10,000 | $2.91653 | $29,165.30 |
| 12,000 | $2.88436 | $34,612.32 |
| 24,000 | $2.76533 | $66,367.92 |
| 25,000 | $2.75848 | $68,962.00 |

