

ABM8-32.000MHZ-10-B1U-T | |
---|---|
DigiKey Part Number | 535-14990-2-ND - Tape & Reel (TR) 535-14990-1-ND - Cut Tape (CT) 535-14990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-32.000MHZ-10-B1U-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-32.000MHZ-10-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $3.06300 | $30.63 |
25 | $2.89520 | $72.38 |
50 | $2.77580 | $138.79 |
100 | $2.66060 | $266.06 |
250 | $2.51636 | $629.09 |
500 | $2.41214 | $1,206.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.31232 | $2,312.32 |
2,000 | $1.88218 | $3,764.36 |
3,000 | $1.83533 | $5,505.99 |
5,000 | $1.78759 | $8,937.95 |
7,000 | $1.77345 | $12,414.15 |
10,000 | $1.75946 | $17,594.60 |
12,000 | $1.75678 | $21,081.36 |