


ABM8-26.000MHZ-12-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM8-26.000MHZ-12-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-26.000MHZ-12-D1G-TCT-ND - Cut Tape (CT) 535-ABM8-26.000MHZ-12-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-12-D1G-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.000MHZ-12-D1G-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-26.000MHZ-10-D-1-G-T | Abracon LLC | 910 | 535-15004-1-ND | $3.54000 | Similar |
| C3E-26.000-10-1015-X-R3 | Aker Technology Corp | 1,890 | 3997-C3E-26.000-10-1015-X-R3CT-ND | $3.62000 | Similar |
| Q 26,0-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 674 | 1908-1163-1-ND | $6.00000 | Similar |
| TSX-3225 26.0000MF15X-VF6 | EPSON | 23 | SER4377CT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.93600 | $59.36 |
| 25 | $5.61040 | $140.26 |
| 50 | $5.37860 | $268.93 |
| 100 | $5.15570 | $515.57 |
| 250 | $4.87568 | $1,218.92 |
| 500 | $4.67392 | $2,336.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48064 | $4,480.64 |
| 2,000 | $4.29545 | $8,590.90 |
| 3,000 | $4.19069 | $12,572.07 |
| 5,000 | $4.06241 | $20,312.05 |
| 7,000 | $3.98009 | $27,860.63 |
| 10,000 | $3.89472 | $38,947.20 |




