


ABM8W-12.0000MHZ-7-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-14007-2-ND - Tape & Reel (TR) 535-14007-1-ND - Cut Tape (CT) 535-14007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 12.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-7-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.25300 | $42.53 |
25 | $4.02000 | $100.50 |
50 | $3.85420 | $192.71 |
100 | $3.69500 | $369.50 |
250 | $3.49396 | $873.49 |
500 | $3.34944 | $1,674.72 |
1,000 | $3.21091 | $3,210.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.71929 | $8,157.87 |
6,000 | $2.35411 | $14,124.66 |
9,000 | $2.34596 | $21,113.64 |