


ABM8-24.000MHZ-12-B1U-T | |
|---|---|
DigiKey Part Number | 535-14975-2-ND - Tape & Reel (TR) 535-14975-1-ND - Cut Tape (CT) 535-14975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-12-B1U-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-12-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.79000 | $27.90 |
| 25 | $2.64000 | $66.00 |
| 50 | $2.53080 | $126.54 |
| 100 | $2.42630 | $242.63 |
| 250 | $2.29484 | $573.71 |
| 500 | $2.19986 | $1,099.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.10889 | $2,108.89 |
| 2,000 | $2.02160 | $4,043.20 |
| 3,000 | $1.97226 | $5,916.78 |
| 5,000 | $1.91181 | $9,559.05 |
| 7,000 | $1.87303 | $13,111.21 |
| 10,000 | $1.83278 | $18,327.80 |
| 12,000 | $1.81254 | $21,750.48 |
| 24,000 | $1.79111 | $42,986.64 |




