


ABM8-19.200MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8228-2-ND - Tape & Reel (TR) 300-8228-1-ND - Cut Tape (CT) 300-8228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-19.200MHZ-10-1-U-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-19.200MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.71700 | $27.17 |
| 25 | $2.56520 | $64.13 |
| 50 | $2.45900 | $122.95 |
| 100 | $2.30070 | $230.07 |
| 250 | $2.19072 | $547.68 |
| 500 | $2.09706 | $1,048.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.98211 | $1,982.11 |
| 2,000 | $1.94364 | $3,887.28 |
| 3,000 | $1.91029 | $5,730.87 |
| 5,000 | $1.85172 | $9,258.60 |
| 7,000 | $1.81416 | $12,699.12 |
| 10,000 | $1.77518 | $17,751.80 |
| 12,000 | $1.75557 | $21,066.84 |
| 24,000 | $1.71962 | $41,270.88 |

