
ABM7-24.000MHZ-R30-D4-T | |
|---|---|
DigiKey Part Number | 535-ABM7-24.000MHZ-R30-D4-TTR-ND - Tape & Reel (TR) 535-ABM7-24.000MHZ-R30-D4-TCT-ND - Cut Tape (CT) 535-ABM7-24.000MHZ-R30-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-24.000MHZ-R30-D4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-24.000MHZ-R30-D4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-23A-EN-TR | ECS Inc. | 8,704 | XC1669CT-ND | $9.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.35500 | $63.55 |
| 25 | $6.00840 | $150.21 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.52160 | $552.16 |
| 250 | $5.22196 | $1,305.49 |
| 500 | $5.00574 | $2,502.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.79881 | $4,798.81 |
| 2,000 | $4.60043 | $9,200.86 |
| 3,000 | $4.48825 | $13,464.75 |
| 5,000 | $4.35088 | $21,754.40 |
| 7,000 | $4.26274 | $29,839.18 |
| 10,000 | $4.17129 | $41,712.90 |




