18.432 MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM7-18.432MHZ-20-D4-T

DigiKey Part Number
535-ABM7-18.432MHZ-20-D4-TTR-ND - Tape & Reel (TR)
535-ABM7-18.432MHZ-20-D4-TCT-ND - Cut Tape (CT)
535-ABM7-18.432MHZ-20-D4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-18.432MHZ-20-D4-T
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-18.432MHZ-20-D4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±50ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$6.35500$63.55
25$6.00840$150.21
50$5.76000$288.00
100$5.52160$552.16
250$5.22196$1,305.49
500$5.00574$2,502.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.79881$4,798.81
2,000$4.60043$9,200.86
3,000$4.48825$13,464.75
5,000$4.35088$21,754.40
7,000$4.26274$29,839.18
10,000$4.17129$41,712.90
Manufacturers Standard Package