


ABM3B-30.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9130-2-ND - Tape & Reel (TR) 535-9130-1-ND - Cut Tape (CT) 535-9130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-30.000MHZ-B2-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-30.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.17200 | $51.72 |
| 25 | $4.89200 | $122.30 |
| 50 | $4.68780 | $234.39 |
| 100 | $4.49370 | $449.37 |
| 250 | $4.24992 | $1,062.48 |
| 500 | $4.07402 | $2,037.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.86174 | $3,861.74 |
| 2,000 | $3.57012 | $7,140.24 |
| 3,000 | $3.41227 | $10,236.81 |
| 5,000 | $3.25341 | $16,267.05 |
| 7,000 | $3.22328 | $22,562.96 |
| 10,000 | $3.19340 | $31,934.00 |
| 12,000 | $3.18913 | $38,269.56 |

