


ABM3B-30.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number  | 300-8222-2-ND - Tape & Reel (TR) 300-8222-1-ND - Cut Tape (CT) 300-8222-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABM3B-30.000MHZ-10-1-U-T  | 
Description  | CRYSTAL 30.0000MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM3B-30.000MHZ-10-1-U-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 30 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 50 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (5x3.2)  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.043" (1.10mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.96000 | $5.96 | 
| 10 | $4.80500 | $48.05 | 
| 25 | $4.17080 | $104.27 | 
| 50 | $3.79540 | $189.77 | 
| 100 | $3.76920 | $376.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.63167 | $3,631.67 | 
| 2,000 | $3.50232 | $7,004.64 | 
| 3,000 | $3.42070 | $10,262.10 | 
| 5,000 | $3.33761 | $16,688.05 | 
| 7,000 | $3.29892 | $23,092.44 | 
| 10,000 | $3.26050 | $32,605.00 | 
| 12,000 | $3.25615 | $39,073.80 | 
| 24,000 | $3.21876 | $77,250.24 | 
| 25,000 | $3.21079 | $80,269.75 | 

