Similar



ABM3B-12.800MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8199-2-ND - Tape & Reel (TR) 300-8199-1-ND - Cut Tape (CT) 300-8199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.800MHZ-10-1-U-T |
Description | CRYSTAL 12.8000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.800MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 405C11A12M80000 | CTS-Frequency Controls | 685 | 110-405C11A12M80000CT-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.67300 | $56.73 |
| 25 | $5.36360 | $134.09 |
| 50 | $5.14180 | $257.09 |
| 100 | $4.92880 | $492.88 |
| 250 | $4.66128 | $1,165.32 |
| 500 | $4.46838 | $2,234.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.28348 | $4,283.48 |
| 2,000 | $4.10640 | $8,212.80 |
| 3,000 | $4.00628 | $12,018.84 |
| 5,000 | $3.88362 | $19,418.10 |
| 7,000 | $3.80495 | $26,634.65 |
| 10,000 | $3.72328 | $37,232.80 |


