12.8 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C11A12M80000

DigiKey Part Number
110-405C11A12M80000TR-ND - Tape & Reel (TR)
110-405C11A12M80000CT-ND - Cut Tape (CT)
110-405C11A12M80000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C11A12M80000
Description
CRYSTAL 12.8000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.8 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.8 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$6.57700$65.77
25$6.22200$155.55
50$5.96560$298.28
100$5.71890$571.89
250$5.40776$1,351.94
500$5.18414$2,592.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.52980$4,529.80
2,000$4.34252$8,685.04
3,000$4.23662$12,709.86
5,000$4.10695$20,534.75
7,000$4.02375$28,166.25
10,000$3.93741$39,374.10
Manufacturers Standard Package