


ABM3B-12.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9116-2-ND - Tape & Reel (TR) 535-9116-1-ND - Cut Tape (CT) 535-9116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.75800 | $47.58 |
25 | $4.50440 | $112.61 |
50 | $4.31680 | $215.84 |
100 | $4.13820 | $413.82 |
250 | $3.91348 | $978.37 |
500 | $3.75148 | $1,875.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.19105 | $3,191.05 |
2,000 | $3.07186 | $6,143.72 |
3,000 | $3.04639 | $9,139.17 |
5,000 | $3.01925 | $15,096.25 |
7,000 | $3.00640 | $21,044.80 |
10,000 | $2.99369 | $29,936.90 |
12,000 | $2.98964 | $35,875.68 |
24,000 | $2.96377 | $71,130.48 |
25,000 | $2.95642 | $73,910.50 |