



ABM3BAIG-12.000MHZ-1Z-T | |
---|---|
DigiKey Part Number | 535-15250-2-ND - Tape & Reel (TR) 535-15250-1-ND - Cut Tape (CT) 535-15250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-12.000MHZ-1Z-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-12.000MHZ-1Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.16200 | $71.62 |
25 | $6.77320 | $169.33 |
50 | $6.49340 | $324.67 |
100 | $6.22500 | $622.50 |
250 | $5.88720 | $1,471.80 |
500 | $5.64352 | $2,821.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.41024 | $5,410.24 |
2,000 | $5.18662 | $10,373.24 |
3,000 | $5.06018 | $15,180.54 |
5,000 | $4.90535 | $24,526.75 |
7,000 | $4.80601 | $33,642.07 |
10,000 | $4.73985 | $47,398.50 |