

ABM3-27.000MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-13589-2-ND - Tape & Reel (TR) 535-13589-1-ND - Cut Tape (CT) 535-13589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-27.000MHZ-B4Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-27.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $3.65200 | $36.52 |
25 | $3.45400 | $86.35 |
50 | $3.31000 | $165.50 |
100 | $3.17370 | $317.37 |
250 | $3.00096 | $750.24 |
500 | $2.87696 | $1,438.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.34499 | $2,344.99 |
2,000 | $2.17210 | $4,344.20 |
3,000 | $2.10728 | $6,321.84 |
5,000 | $2.04153 | $10,207.65 |
7,000 | $2.02256 | $14,157.92 |
10,000 | $2.00376 | $20,037.60 |
12,000 | $2.00079 | $24,009.48 |