ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-12.000MHZ-B4Y-T

DigiKey Part Number
535-ABM3-12.000MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABM3-12.000MHZ-B4Y-TCT-ND - Cut Tape (CT)
535-ABM3-12.000MHZ-B4Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-12.000MHZ-B4Y-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-12.000MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.18900$51.89
25$4.91160$122.79
50$4.70740$235.37
100$4.51250$451.25
250$4.26756$1,066.89
500$4.09084$2,045.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92163$3,921.63
2,000$3.75948$7,518.96
3,000$3.66779$11,003.37
5,000$3.55549$17,777.45
7,000$3.48342$24,383.94
10,000$3.40867$34,086.70
12,000$3.37109$40,453.08
24,000$3.30308$79,273.92
25,000$3.22404$80,601.00
Manufacturers Standard Package