
ABM14N-76.8000MHZ-8-N1V | |
|---|---|
DigiKey Part Number | 535-ABM14N-76.8000MHZ-8-N1VTR-ND - Tape & Reel (TR) 535-ABM14N-76.8000MHZ-8-N1VCT-ND - Cut Tape (CT) 535-ABM14N-76.8000MHZ-8-N1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14N-76.8000MHZ-8-N1V |
Description | CRYSTAL 76.8MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $13.43700 | $134.37 |
| 25 | $12.70440 | $317.61 |
| 50 | $12.17900 | $608.95 |
| 100 | $11.67480 | $1,167.48 |
| 250 | $11.04108 | $2,760.27 |
| 500 | $10.58468 | $5,292.34 |


