48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM14N-48.0000MHZ-8-N1U

DigiKey Part Number
535-ABM14N-48.0000MHZ-8-N1UTR-ND - Tape & Reel (TR)
535-ABM14N-48.0000MHZ-8-N1UCT-ND - Cut Tape (CT)
535-ABM14N-48.0000MHZ-8-N1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM14N-48.0000MHZ-8-N1U
Description
CRYSTAL 48MHZ 8PF SMD
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1x.80)
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.42000$15.42
10$13.43700$134.37
25$12.70440$317.61
50$12.17900$608.95
100$11.67480$1,167.48
250$11.04108$2,760.27
500$10.58468$5,292.34
* All Digi-Reel orders will add a $55.00 reeling fee.