



ABM13W-32.0000MHZ-8-NH7U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13W-32.0000MHZ-8-NH7U-T5TR-ND - Tape & Reel (TR) 535-ABM13W-32.0000MHZ-8-NH7U-T5CT-ND - Cut Tape (CT) 535-ABM13W-32.0000MHZ-8-NH7U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-8-NH7U-T5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-8-NH7U-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 10 | $20.69800 | $206.98 |
| 25 | $19.57720 | $489.43 |
| 50 | $18.76620 | $938.31 |
| 100 | $17.99030 | $1,799.03 |
| 250 | $17.01440 | $4,253.60 |
| 500 | $16.65166 | $8,325.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $14.18319 | $70,915.95 |

