


ABM13W-32.0000MHZ-5-B2G-T5 | |
---|---|
DigiKey Part Number | 535-ABM13W-32.0000MHZ-5-B2G-T5TR-ND - Tape & Reel (TR) 535-ABM13W-32.0000MHZ-5-B2G-T5CT-ND - Cut Tape (CT) 535-ABM13W-32.0000MHZ-5-B2G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-5-B2G-T5 |
Description | CRYSTAL 32.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 5pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-5-B2G-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.14000 | $18.14 |
10 | $15.77400 | $157.74 |
25 | $14.91640 | $372.91 |
50 | $14.30060 | $715.03 |
100 | $13.70840 | $1,370.84 |
250 | $12.96452 | $3,241.13 |
500 | $12.42864 | $6,214.32 |
1,000 | $12.26110 | $12,261.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.80571 | $54,028.55 |