


ABM12W-36.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13979-2-ND - Tape & Reel (TR) 535-13979-1-ND - Cut Tape (CT) 535-13979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-36.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 36.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-36.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $7.09800 | $70.98 |
| 25 | $6.71280 | $167.82 |
| 50 | $6.43540 | $321.77 |
| 100 | $6.16950 | $616.95 |
| 250 | $5.83464 | $1,458.66 |
| 500 | $5.59314 | $2,796.57 |
| 1,000 | $4.84892 | $4,848.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.41671 | $13,250.13 |
| 6,000 | $4.36591 | $26,195.46 |
| 9,000 | $4.30243 | $38,721.87 |
| 15,000 | $4.28749 | $64,312.35 |

