

ABM12W-32.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13977-2-ND - Tape & Reel (TR) 535-13977-1-ND - Cut Tape (CT) 535-13977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 10 | $7.10700 | $71.07 |
| 25 | $6.72160 | $168.04 |
| 50 | $6.44380 | $322.19 |
| 100 | $6.17740 | $617.74 |
| 250 | $5.84216 | $1,460.54 |
| 500 | $5.60034 | $2,800.17 |
| 1,000 | $5.18699 | $5,186.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.70099 | $14,102.97 |
| 6,000 | $4.57324 | $27,439.44 |
| 9,000 | $4.55951 | $41,035.59 |
| 15,000 | $4.54389 | $68,158.35 |

