ABM12W-32.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 7,257
Unit Price: $8.17000
Datasheet

Similar


Abracon LLC
In Stock: 16,702
Unit Price: $8.17000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $13.64156
Datasheet

Similar


TXC CORPORATION
In Stock: 85,436
Unit Price: $7.27000
Datasheet

Similar


ECS Inc.
In Stock: 7,735
Unit Price: $5.23000
Datasheet

Similar


ECS Inc.
In Stock: 2,924
Unit Price: $6.37000
Datasheet

Similar


Jauch Quartz
In Stock: 1,880
Unit Price: $6.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,346
Unit Price: $7.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,562
Unit Price: $11.35000
Datasheet
ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series

ABM12W-32.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM12W-32.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM12W-32.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM12W-32.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-32.0000MHZ-7-B1U-T3
Description
CRYSTAL 32.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-32.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.17000$8.17
10$7.10700$71.07
25$6.72160$168.04
50$6.44380$322.19
100$6.17740$617.74
250$5.84216$1,460.54
500$5.60034$2,800.17
1,000$5.36883$5,368.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.02146$15,064.38
6,000$4.81416$28,884.96
9,000$4.69695$42,272.55
15,000$4.55343$68,301.45
Manufacturers Standard Package