

ABM12W-26.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-26.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM12W-26.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM12W-26.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-26.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-26.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $6.18400 | $61.84 |
| 25 | $5.36840 | $134.21 |
| 50 | $5.24100 | $262.05 |
| 100 | $4.84450 | $484.45 |
| 250 | $4.71660 | $1,179.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.41671 | $13,250.13 |
| 6,000 | $4.23158 | $25,389.48 |

