


ABM12-48.000MHZ-B2X-T3 | |
|---|---|
DigiKey Part Number | 535-10260-2-ND - Tape & Reel (TR) 535-10260-1-ND - Cut Tape (CT) 535-10260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-48.000MHZ-B2X-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-48.000MHZ-B2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $12.85000 | $128.50 |
| 25 | $12.15280 | $303.82 |
| 50 | $11.65040 | $582.52 |
| 100 | $11.16740 | $1,116.74 |
| 250 | $10.56136 | $2,640.34 |
| 500 | $10.12470 | $5,062.35 |
| 1,000 | $9.73635 | $9,736.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.07919 | $27,237.57 |
| 6,000 | $8.70494 | $52,229.64 |
| 9,000 | $8.49341 | $76,440.69 |

