ABM12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM12 Series

ABM12-117-27.120MHZ-T3

DigiKey Part Number
535-13528-2-ND - Tape & Reel (TR)
535-13528-1-ND - Cut Tape (CT)
535-13528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12-117-27.120MHZ-T3
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12-117-27.120MHZ-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.65x1.25)
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$6.79900$67.99
25$6.42440$160.61
50$6.15980$307.99
100$5.90540$590.54
250$5.40612$1,351.53
500$5.16192$2,580.96
1,000$5.13188$5,131.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.79979$14,399.37
6,000$4.60164$27,609.84
9,000$4.48958$40,406.22
15,000$4.35237$65,285.55
Manufacturers Standard Package