ABM11W-50.0000MHZ-7-D1X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.31093
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.31093
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Jauch Quartz
In Stock: 1,102
Unit Price: $6.67000
Datasheet
ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM11W-50.0000MHZ-7-D1X-T3

DigiKey Part Number
ABM11W-50.0000MHZ-7-D1X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-50.0000MHZ-7-D1X-T3
Description
CRYSTAL 50.0000MHZ 7PF SMD
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-50.0000MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable