
Q 50,0-JXS11-8-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q500-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q500-JXS11-8-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q500-JXS11-8-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS11-8-10/20-T1-FU-LF |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 50 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.78800 | $57.88 |
| 25 | $5.47240 | $136.81 |
| 50 | $5.24540 | $262.27 |
| 100 | $5.02830 | $502.83 |
| 250 | $4.75532 | $1,188.83 |
| 500 | $4.55850 | $2,279.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.36989 | $4,369.89 |
| 2,000 | $4.18923 | $8,378.46 |
| 3,000 | $4.08707 | $12,261.21 |
| 5,000 | $3.96196 | $19,809.80 |
| 7,000 | $3.88168 | $27,171.76 |
| 10,000 | $3.79839 | $37,983.90 |

