


ABM11W-48.0000MHZ-6-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-48.0000MHZ-6-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM11W-48.0000MHZ-6-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM11W-48.0000MHZ-6-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.49900 | $54.99 |
| 25 | $5.19840 | $129.96 |
| 50 | $4.98480 | $249.24 |
| 100 | $4.77840 | $477.84 |
| 250 | $4.51852 | $1,129.63 |
| 500 | $4.33168 | $2,165.84 |
| 1,000 | $4.15243 | $4,152.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.20921 | $6,627.63 |
| 6,000 | $2.11787 | $12,707.22 |
| 9,000 | $2.06621 | $18,595.89 |
| 15,000 | $2.00296 | $30,044.40 |
| 21,000 | $1.96237 | $41,209.77 |
| 30,000 | $1.92025 | $57,607.50 |
| 36,000 | $1.89908 | $68,366.88 |

