ABM11W-27.1200MHZ-7-D1X-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,969
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 5,268
Unit Price: $6.41000
Datasheet

Similar


Abracon LLC
In Stock: 282
Unit Price: $8.22000
Datasheet

Similar


Abracon LLC
In Stock: 7,897
Unit Price: $8.22000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.30544
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.30544
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $5.51000
Datasheet

Similar


WEC
In Stock: 3,000
Unit Price: $4.46310
Datasheet

Similar


Jauch Quartz
In Stock: 2,471
Unit Price: $6.66000
Datasheet
27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-27.1200MHZ-7-D1X-T3

DigiKey Part Number
535-ABM11W-27.1200MHZ-7-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM11W-27.1200MHZ-7-D1X-T3CT-ND - Cut Tape (CT)
535-ABM11W-27.1200MHZ-7-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-27.1200MHZ-7-D1X-T3
Description
CRYSTAL 27.1200MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-27.1200MHZ-7-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-27.1200MHZ-6-D1X-T3Abracon LLC1,969535-13879-1-ND$3.12000Similar
ABM11W-27.1200MHZ-8-D1X-T3Abracon LLC5,268535-13883-1-ND$6.41000Similar
ABM12W-27.1200MHZ-6-D1X-T3Abracon LLC282535-ABM12W-27.1200MHZ-6-D1X-T3CT-ND$8.22000Similar
ABM12W-27.1200MHZ-8-D1X-T3Abracon LLC7,897535-13965-1-ND$8.22000Similar
416F27112IKRCTS-Frequency Controls0416F27112IKR-ND$4.30544Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.74600$27.46
25$2.59480$64.87
50$2.48620$124.31
100$2.38420$238.42
250$2.25468$563.67
500$2.16126$1,080.63
1,000$2.07190$2,071.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93770$5,813.10
6,000$1.85755$11,145.30
9,000$1.81225$16,310.25
15,000$1.75674$26,351.10
21,000$1.72113$36,143.73
30,000$1.68419$50,525.70
Manufacturers Standard Package