


ABM11W-27.1200MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13879-2-ND - Tape & Reel (TR) 535-13879-1-ND - Cut Tape (CT) 535-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.1200MHZ-6-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.1200MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-27.1200MHZ-6-D1X-T3 | Abracon LLC | 282 | 535-ABM12W-27.1200MHZ-6-D1X-T3CT-ND | $8.22000 | Similar |
| ABM12W-27.1200MHZ-7-D1X-T3 | WEC | 3,000 | 2266-ABM12W-27.1200MHZ-7-D1X-T3TR-ND | $4.46310 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.74600 | $27.46 |
| 25 | $2.59480 | $64.87 |
| 50 | $2.48620 | $124.31 |
| 100 | $2.38420 | $238.42 |
| 250 | $2.25468 | $563.67 |
| 500 | $2.16126 | $1,080.63 |
| 1,000 | $2.07190 | $2,071.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93770 | $5,813.10 |
| 6,000 | $1.85755 | $11,145.30 |
| 9,000 | $1.81225 | $16,310.25 |
| 15,000 | $1.75674 | $26,351.10 |
| 21,000 | $1.72113 | $36,143.73 |
| 30,000 | $1.68419 | $50,525.70 |

