


ABM11W-27.1200MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13879-2-ND - Tape & Reel (TR) 535-13879-1-ND - Cut Tape (CT) 535-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.1200MHZ-6-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.1200MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.72500 | $27.25 |
| 25 | $2.57480 | $64.37 |
| 50 | $2.46720 | $123.36 |
| 100 | $2.36600 | $236.60 |
| 250 | $2.23740 | $559.35 |
| 500 | $2.14470 | $1,072.35 |
| 1,000 | $2.05602 | $2,056.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70129 | $5,103.87 |
| 6,000 | $1.63007 | $9,780.42 |
| 9,000 | $1.59028 | $14,312.52 |
| 15,000 | $1.58346 | $23,751.90 |
| 21,000 | $1.57937 | $33,166.77 |
| 30,000 | $1.57534 | $47,260.20 |
| 36,000 | $1.57339 | $56,642.04 |



