

ABM11W-24.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13834-2-ND - Tape & Reel (TR) 535-13834-1-ND - Cut Tape (CT) 535-13834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.72800 | $27.28 |
| 25 | $2.57800 | $64.45 |
| 50 | $2.47040 | $123.52 |
| 100 | $2.36900 | $236.90 |
| 250 | $2.24028 | $560.07 |
| 500 | $2.14746 | $1,073.73 |
| 1,000 | $2.05867 | $2,058.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92532 | $5,775.96 |
| 6,000 | $1.84569 | $11,074.14 |
| 9,000 | $1.77792 | $16,001.28 |
| 15,000 | $1.74552 | $26,182.80 |
| 21,000 | $1.71014 | $35,912.94 |
| 30,000 | $1.67343 | $50,202.90 |
| 36,000 | $1.65498 | $59,579.28 |

