16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-16.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-13815-2-ND - Tape & Reel (TR)
535-13815-1-ND - Cut Tape (CT)
535-13815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-16.0000MHZ-8-K1Z-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-16.0000MHZ-8-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$3.12500$31.25
25$2.95680$73.92
50$2.83580$141.79
100$2.71840$271.84
250$2.57060$642.65
500$2.46420$1,232.10
1,000$2.36221$2,362.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20921$6,627.63
6,000$2.11787$12,707.22
9,000$2.06621$18,595.89
15,000$2.00296$30,044.40
21,000$1.96237$41,209.77
30,000$1.95287$58,586.10
36,000$1.89908$68,366.88
Manufacturers Standard Package