ABM11AIG-27.000MHZ-1-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IQD Frequency Products
In Stock: 0
Unit Price: $9.55000
Datasheet
ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-27.000MHZ-1-T

DigiKey Part Number
535-14786-2-ND - Tape & Reel (TR)
535-14786-1-ND - Cut Tape (CT)
535-14786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-27.000MHZ-1-T
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-27.000MHZ-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.83636$3,836.36
Manufacturers Standard Package