IQXC-42-AUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXC-42-AUTO
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFXTAL071261

DigiKey Part Number
1923-LFXTAL071261TR-ND - Tape & Reel (TR)
1923-LFXTAL071261CT-ND - Cut Tape (CT)
1923-LFXTAL071261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL071261
Description
CRYSTAL 27.0000MHZ 10PF SMD
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
* All Digi-Reel orders will add a $55.00 reeling fee.