ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-19.200MHZ-4Z-T3

DigiKey Part Number
535-13369-2-ND - Tape & Reel (TR)
535-13369-1-ND - Cut Tape (CT)
535-13369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-19.200MHZ-4Z-T3
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-19.200MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$9.42300$94.23
25$8.90920$222.73
50$8.54040$427.02
100$8.18710$818.71
250$7.74276$1,935.69
500$7.42244$3,711.22
1,000$7.11568$7,115.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.65557$19,966.71
6,000$6.38098$38,285.88
9,000$6.22578$56,032.02
Manufacturers Standard Package