


ABM11-48.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9824-2-ND - Tape & Reel (TR) 535-9824-1-ND - Cut Tape (CT) 535-9824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-48.000MHZ-B7G-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-48.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $10.28000 | $102.80 |
| 25 | $9.46720 | $236.68 |
| 50 | $8.99060 | $449.53 |
| 100 | $8.48810 | $848.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.30341 | $7,303.41 |
| 2,000 | $7.00179 | $14,003.58 |
| 3,000 | $6.93473 | $20,804.19 |

