4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM11-32.000MHZ-B7G-T

DigiKey Part Number
535-9819-2-ND - Tape & Reel (TR)
535-9819-1-ND - Cut Tape (CT)
535-9819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-32.000MHZ-B7G-T
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-32.000MHZ-B7G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.17000$13.17
10$11.47500$114.75
25$10.84320$271.08
50$10.39380$519.69
100$9.97470$997.47
250$9.43320$2,358.30
500$9.04334$4,521.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.93104$7,931.04
2,000$7.87963$15,759.26
3,000$7.85300$23,559.00
5,000$7.82259$39,112.95
7,000$7.70240$53,916.80
10,000$7.53750$75,375.00
Manufacturers Standard Package