


ABM11-32.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9819-2-ND - Tape & Reel (TR) 535-9819-1-ND - Cut Tape (CT) 535-9819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-B7G-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.58600 | $95.86 |
| 25 | $8.84040 | $221.01 |
| 50 | $8.67580 | $433.79 |
| 100 | $8.48810 | $848.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.55526 | $7,555.26 |
| 2,000 | $7.50599 | $15,011.98 |
| 3,000 | $7.48039 | $22,441.17 |
| 5,000 | $7.45122 | $37,256.10 |
| 7,000 | $7.43369 | $52,035.83 |
| 10,000 | $7.41649 | $74,164.90 |

