


ABM11-32.000MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-14370-2-ND - Tape & Reel (TR) 535-14370-1-ND - Cut Tape (CT) 535-14370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-B1U-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.34600 | $43.46 |
25 | $4.10960 | $102.74 |
50 | $3.94140 | $197.07 |
100 | $3.77770 | $377.77 |
250 | $3.57268 | $893.17 |
500 | $3.42484 | $1,712.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28317 | $3,283.17 |
2,000 | $3.14743 | $6,294.86 |
3,000 | $3.07062 | $9,211.86 |
5,000 | $2.97658 | $14,882.90 |
7,000 | $2.91622 | $20,413.54 |
10,000 | $2.85362 | $28,536.20 |
12,000 | $2.82214 | $33,865.68 |
24,000 | $2.70568 | $64,936.32 |
25,000 | $2.69898 | $67,474.50 |