


ABM11-26.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9815-2-ND - Tape & Reel (TR) 535-9815-1-ND - Cut Tape (CT) 535-9815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-26.000MHZ-B7G-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-26.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.23100 | $32.31 |
| 25 | $2.87520 | $71.88 |
| 50 | $2.58780 | $129.39 |
| 100 | $2.42390 | $242.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.11069 | $2,110.69 |
| 2,000 | $2.01181 | $4,023.62 |
| 3,000 | $2.00275 | $6,008.25 |
| 5,000 | $1.91212 | $9,560.60 |
| 7,000 | $1.90613 | $13,342.91 |
| 10,000 | $1.90025 | $19,002.50 |
| 12,000 | $1.89740 | $22,768.80 |









